232-264 | WAGO

Socket header, 4 pole, pitch 5.08 mm, angled, orange, 232-264

Order No.: 43P6945
EAN: 4044918579452
MPN:
232-264
Series: 232
232-264 WAGO PCB Connection Systems Image 1
232-264 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
2.4871 € *
Available: 95 pcs.
Leadtime: 3 Weeks **
Total Price:
2.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.4871 €

Female header, 232-264, Wago

Female connector with angled solder pins 4-pole Spacing 5.08 mm / 0.2 in Solder pin 0.6x1 mm codable Mating direction parallel to PCB with 2 latches with coding nose with latching nose orange

Technical specifications
Connection Lötstift
Connection plating verzinnt
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour orange
Contact type Buchse
contact surface verzinnt
Rated voltage 320 V
Rated current 12 A
Orientation abgewinkelt
Pin number 4-polig
Grid 5.08 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes