232-266/047-000 | WAGO
Socket header, 6 pole, pitch 5.08 mm, angled, orange, 232-266/047-000
Unit Price (€ / pc.)
5.2598 € *
Available: 49 pcs.
Leadtime: 3 Weeks **
Total Price:
5.26 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2598 €
10 pcs.
4.8433 €
50 pcs.
4.4030 €
100 pcs.
3.9627 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female header, 232-266/047-000, Wago
Female connector with angled solder pins and spacer flanges 6-pole Spacing 5.08 mm / 0.2 in Solder pin 0.6x1 mm codable Mating direction parallel to printed circuit board with 2 detents for flush housing mounting orange
Technical specifications
Connection | Lötstift | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | orange | |
Contact type | Buchse | |
contact surface | verzinnt | |
Rated voltage | 320 V | |
Rated current | 12 A | |
Orientation | abgewinkelt | |
Pin number | 6-polig | |
Grid | 5.08 mm | |
Type of locking | Nein |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |