232-303/026-000 | WAGO

Socket header, 3 pole, pitch 5.08 mm, angled, orange, 232-303/026-000

Order No.: 43P1490
EAN: 4044918385251
MPN:
232-303/026-000
Series: 232
232-303/026-000 WAGO PCB Connection Systems Image 1
232-303/026-000 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
2.499 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
2.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.499 €
3-pole Pin spacing 5.08 mm / 0.2 in orange
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 3 pole
Grid 5.08 mm
Connection spring balancer connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 14 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Country of origin PL
Customs tariff number 85364900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes