232-333 | WAGO

Pin header, 3 pole, pitch 5 mm, angled, gray, 232-333

Order No.: 43P7055
EAN: 4044918685436
MPN:
232-333
232-333 WAGO PCB Connection Systems Image 1
232-333 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
1.9040 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.9040 €

Male connector, 232-333, Wago

Stacking pinheader with angled solder pins 3-pin Spacing 5 mm / 0.197 in with side walls mating direction parallel to PCB grey

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 3 pole
Grid 5 mm
Connection solder pin
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes