232-340 | WAGO

Pin header, 10 pole, pitch 5 mm, angled, gray, 232-340

Order No.: 43P7059
EAN: 4044918685504
MPN:
232-340
Series: 232
WAGO
232-340 WAGO PCB Connection Systems Image 1
232-340 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
4.0936 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.0936 €

Male header, 232-340, Wago

Stackable pinheader with angled solder pins 10-pin pitch 5 mm / 0.197 in with side walls mating direction parallel to PCB grey

Technical specifications
Connection solder pin
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts equipped
Colour gray
Contact type pin
contact surface tin-plated
Rated voltage 320 V
Rated current 12 A
Orientation angled
Pin number 10 pole
Grid 5 mm
Type of locking No
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes