232-508/007-000 | WAGO
Connecting pin header, 8 pole, pitch 5 mm, straight, gray, 232-508/007-000
Unit Price (€ / pc.)
6.3189 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Double pin header, 232-508/007-000, WAGO
Double pin header, DIN-35 rail mounting, 8-pole, pin spacing 5 mm, gray.
Features
- Allow MCS female connector to be fitted with wire harness or cable assembly to be plugged together
- Coding via coding keys on both sides
Technical specifications
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Breakable | No | |
Colour | grau | |
Contact type | Stift | |
Rated voltage | 320 V | |
Rated current | 12 A | |
Orientation | gerade | |
Pin number | 8-polig | |
Grid | 5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |