232-738 | WAGO

Socket header, 8 pole, pitch 7.5 mm, straight, gray, 232-738

Order No.: 43P7218
EAN: 4044918579827
MPN:
232-738
Series: 232
232-738 WAGO PCB Connection Systems Image 1
232-738 WAGO PCB Connection Systems Image 2
232-738 WAGO PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
5.9143 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
5.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.9143 €

Female header, 232-738, Wago

Female connector with straight solder pins 8-pole Spacing 7.5 mm / 0.295 in Solder pin 0.6x1 mm codable Mating direction perpendicular to PCB with 2 locking pawls with coding lug with locking lug grey

Technical specifications
Anschluss Lötstift
Anschlussoberfläche verzinnt
Anzahl der Reihen 1
Ausführung Buchsenleiste
Bestückung bestückt
Farbe grau
Kontaktart Buchse
Kontaktoberfläche verzinnt
Nennspannung 630 V
Nennstrom 12 A
Orientierung gerade
Polzahl 8-polig
Rastermaß 7.5 mm
Verriegelung Nein
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes