232-739/039-000 | WAGO

Female connector, 9 pole, pitch 7.5 mm, straight, gray, 232-739/039-000

Order No.: 44P7965
EAN: 4055143759861
MPN:
232-739/039-000
Series: 232
232-739/039-000 WAGO PCB Connection Systems Image 1
232-739/039-000 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
6.6997 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
6.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.6997 €

THT female header, 232-739/039-000, WAGO

THT female header, straight, pitch 7.5 mm, 9-pole, Locking lever, 0.6 x 1.0 mm solder pin, gray

Features

  • For board-to-board and board-to-wire connections
  • Touch-proof PCB outputs
  • Easy-to-identify PCB inputs and outputs
  • With coding fingers
Technical specifications
Anschluss Lötstift
Anzahl der Reihen 1
Ausführung Buchsenleiste
Farbe grau
Kontaktart Buchse
Kontaktoberfläche verzinnt
Nennspannung 630 V
Nennstrom 12 A
Orientierung gerade
Polzahl 9-polig
Rastermaß 7.5 mm
Verriegelung Ja
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No