232-743/039-000 | WAGO
Female connector, 13 pole, pitch 7.5 mm, straight, gray, 232-743/039-000
Unit Price (€ / pc.)
9.282 € *
Available: 0 pcs.
Leadtime: On Request **
THT female header, 232-743/039-000, WAGO
THT female header, straight, pitch 7.5 mm, 13-pole, Locking lever, 0.6 x 1.0 mm solder pin, gray
Features
- For board-to-board and board-to-wire connections
- Touch-proof PCB outputs
- Easy-to-identify PCB inputs and outputs
- With coding fingers
Technical specifications
Connection | solder pin | |
Number of rows | 1 | |
Version | socket header | |
Colour | gray | |
Contact type | socket | |
contact surface | tin-plated | |
Rated voltage | 630 V | |
Rated current | 12 A | |
Orientation | straight | |
Pin number | 13 pole | |
Grid | 7.5 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |