252-302 | WAGO
Female connector, 2 pole, pitch 3.5 mm, gray, 252-302
Unit Price (€ / pc.)
0.5498 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
0.55 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5498 €
10 pcs.
0.5117 €
*incl. VAT plus shipping costs
**Subject to prior sale
2-conductor female connector, 252-302, WAGO
2-conductor female connector, push-button, Push wire, 0.8 mm Ø, Pin spacing 3.5 mm, 2-pole, for individual solder pins, for KNX, 0.50 mm², gray.
Features
- Double entries for power supply and distribution
- Quick and easy PCB replacement
- Loop connection is retained, even when unmated
- Group arrangement is possible without losing any poles
Technical specifications
Connection | Push-wire connection | |
Number of rows | 1 | |
Version | socket header | |
Colour | gray | |
Contact type | socket | |
contact surface | tin-plated | |
Rated voltage | 160 V | |
Rated current | 2 A | |
Pin number | 2 pole | |
Grid | 3.5 mm |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |