2721-1102/326-000 | WAGO
Female connector, 2 pole, pitch 5 mm, light gray, 2721-1102/326-000
Unit Price (€ / pc.)
2.6656 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Female connector, 2721-1102/326-000, WAGO
1-conductor female connector, lever, Push-in CAGE CLAMP, 2.5 mm², Pin spacing 5 mm, 2-pole, 100% protected against mismating, coding finger, 2,50 mm², light gray.
Features
- Intuitive and tool-free lever actuation
- Universal connection for all conductor types
- Push-in termination of solid and ferruled conductors
- Test slot 0° and 90° to conductor entry
Technical specifications
Anschluss | Push-in | |
Anzahl der Reihen | 1 | |
Ausführung | Buchsenleiste | |
Farbe | lichtgrau | |
Kontaktart | Buchse | |
Kontaktoberfläche | verzinnt | |
Nennspannung | 320 V | |
Nennstrom | 16 A | |
Polzahl | 2-polig | |
Rastermaß | 5 mm |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85366930 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |