2721-208/026-000 | WAGO

Female connector, 8 pole, pitch 7.5 mm, light gray, 2721-208/026-000

Order No.: 44P7916
EAN: 4045454745295
MPN:
2721-208/026-000
Series: 2721
WAGO
2721-208/026-000 WAGO PCB Connection Systems Image 1
2721-208/026-000 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
8.8774 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.8774 €

Female connector, 2721-208/026-000, WAGO

1-conductor female connector, push-button, Push-in CAGE CLAMP, 2.5 mm², Pin spacing 7.5 mm, 8-pole, 100% protected against mismating, 2,50 mm², light gray.

Features

  • Universal connection for all conductor types
  • Easy-to-use design does not require specialty tools
  • Ability to wire while mated
  • Simple, push-in termination of solid and ferruled conductors
  • Integrated test ports for testing parallel to the conductor entry
Technical specifications
Connection push-in
Number of rows 1
Version socket header
Colour light gray
Contact type socket
contact surface tin-plated
Rated voltage 630 V
Rated current 16 A
Pin number 8 pole
Grid 7.5 mm
Type of locking No
Logistics
Country of origin PL
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No