2734-1107/038-000/334-000 | WAGO
1-wire female connector, 7 pole, pitch 3.5 mm, straight, light gray, 2734-1107/038-000/334-000
Unit Price (€ / pc.)
7.9492 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Female connector, 2734-1107/038-000/334-000, WAGO
1-conductor female connector, lever, Push-in cage clamp, 1.5 mm², Pin spacing 3.5 mm, 7-pole, 100% protected against mismating, lateral locking levers, Strain relief plate, 1.50 mm², light gray.
Features
- Intuitive and tool-free lever actuation
- Universal connection for all conductor types
- Test slot 90° to conductor entry
Technical specifications
Anschluss | Push-in | |
Anzahl der Reihen | 1 | |
Ausführung | Buchsenleiste | |
Farbe | lichtgrau | |
Kontaktart | Buchse | |
Kontaktoberfläche | verzinnt | |
Nennspannung | 160 V | |
Nennstrom | 10 A | |
Orientierung | gerade | |
Polzahl | 7-polig | |
Rastermaß | 3.5 mm | |
Verriegelung | Ja |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |