2734-1107/328-000/334-000 | WAGO

1-wire female connector, 7 pole, pitch 3.5 mm, straight, light gray, 2734-1107/328-000/334-000

Order No.: 44P6273
EAN: 4066966387902
MPN:
2734-1107/328-000/334-000
Series: 2734
WAGO
2734-1107/328-000/334-000 WAGO PCB Connection Systems Image 1
2734-1107/328-000/334-000 WAGO PCB Connection Systems Image 2
2734-1107/328-000/334-000 WAGO PCB Connection Systems Image 3
2734-1107/328-000/334-000 WAGO PCB Connection Systems Image 4
2734-1107/328-000/334-000 WAGO PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
7.9730 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.9730 €

Female connector, 2734-1107/328-000/334-000, WAGO

1-conductor female connector, lever, Push-in cage clamp, 1.5 mm², Pin spacing 3.5 mm, 7-pole, 100% protected against mismating, Centered locking levers, Strain relief plate, 1.50 mm², light gray.

Features

  • Intuitive and tool-free lever actuation
  • Universal connection for all conductor types
  • Test slot 90° to conductor entry
Technical specifications
Connection push-in
Number of rows 1
Version socket header
Colour light gray
Contact type socket
contact surface tin-plated
Rated voltage 160 V
Rated current 10 A
Orientation straight
Pin number 7 pole
Grid 3.5 mm
Type of locking Yes
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No