2734-215/027-000 | WAGO
1-wire female connector, 15 pole, pitch 3.81 mm, straight, orange, 2734-215/027-000
Unit Price (€ / pc.)
14.9821 € *
Available: 0 pcs.
Leadtime: On Request **
Female connector, 2734-215/027-000, WAGO
1-conductor female connector, push-button, Push-in cage clamp, 1.5 mm², Pin spacing 3.81 mm, 15-pole, 100% protected against mismating, clamping collar, 1.50 mm², orange.
Features
- Intuitive and tool-free lever actuation
- Universal connection for all conductor types
- Test slot 90° to conductor entry
Technical specifications
Connection | push-in | |
Number of rows | 1 | |
Version | socket header | |
Colour | orange | |
Contact type | socket | |
contact surface | tin-plated | |
Rated voltage | 160 V | |
Rated current | 10 A | |
Orientation | straight | |
Pin number | 15 pole | |
Grid | 3.81 mm | |
Type of locking | No |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |