2734-215/037-000 | WAGO

1-wire female connector, 15 pole, pitch 3.81 mm, straight, orange, 2734-215/037-000

Order No.: 44P6298
EAN: 4055143693905
MPN:
2734-215/037-000
Series: 2734
WAGO
2734-215/037-000 WAGO PCB Connection Systems Image 1
2734-215/037-000 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
13.1614 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
13.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.1614 €

Female connector, 2734-215/037-000, WAGO

1-conductor female connector, push-button, Push-in cage clamp, 1.5 mm², Pin spacing 3.81 mm, 15-pole, 100% protected against mismating, lateral locking levers, 1.50 mm², orange.

Features

  • Intuitive and tool-free lever actuation
  • Universal connection for all conductor types
  • Test slot 90° to conductor entry
Technical specifications
Connection push-in
Number of rows 1
Version socket header
Colour orange
Contact type socket
contact surface tin-plated
Rated voltage 160 V
Rated current 10 A
Orientation straight
Pin number 15 pole
Grid 3.81 mm
Type of locking Yes
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No