713-1103/037-047/032-000 | WAGO

Socket header, 6 pole, pitch 3.5 mm, straight, black, 713-1103/037-047/032-000

Order No.: 44P1849
EAN: 4050821177340
MPN:
713-1103/037-047/032-000
Series: 713
WAGO
713-1103/037-047/032-000 WAGO PCB Connection Systems Image 1
713-1103/037-047/032-000 WAGO PCB Connection Systems Image 2
713-1103/037-047/032-000 WAGO PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
4.7719 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
4.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.7719 €

1-Conductor female connector, 713-1103/037-047/032-000, Wago

Female connector with disconnect aid and strain relief plate 2-row 3x2-pole Spacing 3.5 mm / 0.138 in 100 % mismating protected codeable by cutting off the coding lugs black

Technical specifications
Connection spring balancer connection
Number of rows 2
Version socket header
Additional parts equipped
Colour black
Contact type socket
contact surface tin-plated
Rated voltage 160 V
Rated current 10 A
Orientation straight
Pin number 6 pole
Grid 3.5 mm
Type of locking Yes
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Perfluorobutane sulfonic acid (PFBS) and its salts