713-1103 | WAGO
Socket header, 6 pole, pitch 3.5 mm, straight, black, 713-1103
Unit Price (€ / pc.)
5.1408 € *
Available: 73 pcs.
Leadtime: 4 Weeks **
Total Price:
5.14 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1408 €
10 pcs.
4.7243 €
50 pcs.
4.3078 €
100 pcs.
3.8794 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin headers and multipole connectors MINI HD, type Wago 713.
3.5 mm grid, dual-row, 100 % protected against incorrect insertion; Rated voltage: 80 V. Rated surge voltage: 2.5 kV. Rated current: 6.0 A.
Multipole connectors with cage clamp terminals.
Codable, conductor cross-sections from 0.08 to 1.5 mm².
Type: 713–1103, 6–pole
Technical specifications
Connection | Federzuganschluss | |
Number of rows | 2 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Buchse | |
contact surface | verzinnt | |
Rated voltage | 160 V | |
Rated current | 10 A | |
Orientation | gerade | |
Pin number | 6-polig | |
Grid | 3.5 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |