713-1104/000-9037 | WAGO

Socket header, 8 pole, pitch 3.5 mm, straight, black, 713-1104/000-9037

Order No.: 44P1858
EAN: 4050821176596
MPN:
713-1104/000-9037
Series: 713
WAGO
713-1104/000-9037 WAGO PCB Connection Systems Image 1
713-1104/000-9037 WAGO PCB Connection Systems Image 2
713-1104/000-9037 WAGO PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
5.117 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
5.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.117 €

1-Conductor female connector, 713-1104/000-9037, Wago

Female connector 2-row 4x2-pole Spacing 3,5 mm / 0.138 in 100 % mismating protected codable by cutting off the coding lugs black

Technical specifications
Connection spring balancer connection
Number of rows 2
Version socket header
Additional parts equipped
Colour black
Contact type socket
contact surface tin-plated
Rated voltage 160 V
Rated current 10 A
Orientation straight
Pin number 8 pole
Grid 3.5 mm
Type of locking No
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes