713-1104/107-9037 | WAGO

Socket header, 8 pole, pitch 3.5 mm, straight, black, 713-1104/107-9037

Order No.: 44P1869
EAN: 4050821177814
MPN:
713-1104/107-9037
Series: MCS MINI HD
713-1104/107-9037 WAGO PCB Connection Systems Image 1
713-1104/107-9037 WAGO PCB Connection Systems Image 2
713-1104/107-9037 WAGO PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
5.5692 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
5.57 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.5692 €

1-Conductor female connector, 713-1104/107-9037, Wago

Female connector with screw flanges 2-row 4x2-pole Spacing 3,5 mm / 0.138 in 100 % mismating protected codable by cutting off the coding lugs black

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 8 pole
Grid 3.5 mm
Connection spring balancer connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Rated voltage 160 V
Rated current 10 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Country of origin PL
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes