713-1106/000-9037 | WAGO
Socket header, 12 pole, pitch 3.5 mm, straight, black, 713-1106/000-9037
Unit Price (€ / pc.)
7.5089 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
1-Conductor female connector, 713-1106/000-9037, Wago
Female connector 2-row 6x2-pole Spacing 3,5 mm / 0.138 in 100 % mismating protected codable by cutting off the coding lugs black
Technical specifications
Connection | spring balancer connection | |
Number of rows | 2 | |
Version | socket header | |
Additional parts | equipped | |
Colour | black | |
Contact type | socket | |
contact surface | tin-plated | |
Rated voltage | 160 V | |
Rated current | 10 A | |
Orientation | straight | |
Pin number | 12 pole | |
Grid | 3.5 mm | |
Type of locking | No |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |