713-1110/037-000 | WAGO
Socket header, 20 pole, pitch 3.5 mm, straight, black, 713-1110/037-000
Unit Price (€ / pc.)
12.5545 € *
Available: 15 pcs.
Leadtime: 4 Weeks **
1-Conductor female connector, 713-1110/037-000, Wago
Female connector with disconnect aid 2-row 10x2-pole Spacing 3.5 mm / 0.138 in 100 % mismating protected can be coded by cutting off the coding lugs black
Technical specifications
Connection | Federzuganschluss | |
Number of rows | 2 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Buchse | |
contact surface | verzinnt | |
Rated voltage | 160 V | |
Rated current | 10 A | |
Orientation | gerade | |
Pin number | 20-polig | |
Grid | 3.5 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Perfluorbutansulfonsäure (PFBS) und ihre Salze |