713-1425/105-000/997-405 | WAGO
Pin header, 10 pole, pitch 3.5 mm, angled, black, 713-1425/105-000/997-405
Unit Price (€ / pc.)
3.4986 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
THR male header, 713-1425/105-000/997-405, WAGO
THR male header, 2-row, 0.8 x 0.8 mm solder pin, angled, in tape-and-reel packaging, Pin spacing 3.5 mm, 10-pole, black.
Features
- THR male headers for reflow soldering in SMT applications
- Separated pin slots prevent damage and make the headers touch-proof when unplugged
- 100% protected against mismating
Technical specifications
Connection | solder pin | |
Connection plating | tin-plated | |
Number of rows | 2 | |
Version | pin header | |
Colour | black | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 160 V | |
Rated current | 10 A | |
Orientation | angled | |
Pin number | 10 pole | |
Grid | 3.5 mm | |
Type of locking | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |