713-1425/117-000/997-406 | WAGO

Pin header, 10 pole, pitch 3.5 mm, angled, black, 713-1425/117-000/997-406

Order No.: 44P2234
EAN: 4050821309802
MPN:
713-1425/117-000/997-406
Series: 713
713-1425/117-000/997-406 WAGO PCB Connection Systems Image 1
713-1425/117-000/997-406 WAGO PCB Connection Systems Image 2
713-1425/117-000/997-406 WAGO PCB Connection Systems Image 3
713-1425/117-000/997-406 WAGO PCB Connection Systems Image 4
Image may differ
Unit Price (€ / pc.)
3.689 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
3.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.689 €

THR male header, 713-1425/117-000/997-406, Wago

Male connector with angled solder pins and threaded flanges in tape acc. to IEC 60286-3 5x2-pole 2-row solder pin angled 0,8 x 0,8 mm grid spacing 3,5 mm / 0.138 in 100 % mismating protected mating direction perpendicular to PCB black

Technical specifications
Connection solder pin
Connection plating tin-plated
Number of rows 2
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 160 V
Rated current 10 A
Orientation angled
Pin number 10 pole
Grid 3.5 mm
Type of locking No
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead