713-1427/116-000/997-407 | WAGO

Pin header, 14 pole, pitch 3.5 mm, angled, black, 713-1427/116-000/997-407

Order No.: 44P2248
EAN: 4050821309666
MPN:
713-1427/116-000/997-407
Series: 713
713-1427/116-000/997-407 WAGO PCB Connection Systems Image 1
713-1427/116-000/997-407 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
3.5700 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
3.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.5700 €

THR male header, 713-1427/116-000/997-407, Wago

Male connector with angled solder pins and disconnect aid in strap acc. to IEC 60286-3 7x2-pole 2-row Solder pin angled 0.8 x 0.8 mm pitch 3.5 mm / 0.138 in 100 % mismating protected Mating direction perpendicular to PCB black

Technical specifications
Connection solder pin
Connection plating tin-plated
Number of rows 2
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 160 V
Rated current 10 A
Orientation angled
Pin number 14 pole
Grid 3.5 mm
Type of locking No
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes