713-1430/105-000 | WAGO
Pin header, 20 pole, pitch 3.5 mm, angled, black, 713-1430/105-000
Unit Price (€ / pc.)
6.2475 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
6.25 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2475 €
10 pcs.
5.7477 €
50 pcs.
5.2360 €
100 pcs.
4.7124 €
*incl. VAT plus shipping costs
**Subject to prior sale
THR male header, 713-1430/105-000, Wago
Male header with angled solder pins 2-row 10x2-pole Spacing 3,5 mm / 0.138 in 100 % mismating protected Mating direction parallel to PCB black
Technical specifications
Connection | Lötstift | |
Connection plating | verzinnt | |
Number of rows | 2 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 160 V | |
Rated current | 10 A | |
Orientation | abgewinkelt | |
Pin number | 20-polig | |
Grid | 3.5 mm | |
Type of locking | Nein |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |