713-1431/107-000 | WAGO
Pin header, 22 pole, pitch 3.5 mm, angled, black, 713-1431/107-000
Unit Price (€ / pc.)
8.0920 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
8.09 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0920 €
10 pcs.
7.4494 €
50 pcs.
6.7711 €
100 pcs.
6.0928 €
*incl. VAT plus shipping costs
**Subject to prior sale
THR male header, 713-1431/107-000, Wago
Male Header with Angled Solder Pins and Threaded Flanges 2-row 11x2-pole Spacing 3,5 mm / 0.138 in 100 % mismating protected Mating direction parallel to PCB black
Technical specifications
Connection | solder pin | |
Connection plating | tin-plated | |
Number of rows | 2 | |
Version | pin header | |
Additional parts | equipped | |
Colour | black | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 160 V | |
Rated current | 10 A | |
Orientation | angled | |
Pin number | 22 pole | |
Grid | 3.5 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |