713-1433 | WAGO

Pin header, 26 pole, pitch 3.5 mm, angled, black, 713-1433

Order No.: 44P2286
EAN: 4045454700249
MPN:
713-1433
Series: 713
713-1433 WAGO PCB Connection Systems Image 1
713-1433 WAGO PCB Connection Systems Image 2
713-1433 WAGO PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
7.7469 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
7.75 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7469 €
10 pcs.
7.1281 €
50 pcs.
6.4855 €
100 pcs.
5.8429 €
*incl. VAT plus shipping costs
**Subject to prior sale

THT male header, 713-1433, Wago

Male header with angled solder pins 2-row 13x2-pole Spacing 3.5 mm / 0.138 in 100 % mismating protected Mating direction parallel to PCB black

Technical specifications
Connection solder pin
Connection plating tin-plated
Number of rows 2
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 160 V
Rated current 10 A
Orientation angled
Pin number 26 pole
Grid 3.5 mm
Type of locking No
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes