713-1434/105-000/997-408 | WAGO

Pin header, 28 pole, pitch 3.5 mm, angled, black, 713-1434/105-000/997-408

Order No.: 44P9131
EAN: 4055143778329
MPN:
713-1434/105-000/997-408
Series: 713
WAGO
713-1434/105-000/997-408 WAGO PCB Connection Systems Image 1
713-1434/105-000/997-408 WAGO PCB Connection Systems Image 2
713-1434/105-000/997-408 WAGO PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
9.2701 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
9.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.2701 €

THR male header, 713-1434/105-000/997-408, WAGO

THR male header, 2-row, 0.8 x 0.8 mm solder pin, angled, in tape-and-reel packaging, Pin spacing 3.5 mm, 28-pole, black.

Features

  • THR male headers for reflow soldering in SMT applications
  • Separated pin slots prevent damage and make the headers touch-proof when unplugged
  • 100% protected against mismating
Technical specifications
Connection solder pin
Connection plating tin-plated
Number of rows 2
Version pin header
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 160 V
Rated current 10 A
Orientation angled
Pin number 28 pole
Grid 3.5 mm
Type of locking No
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No