713-1438/117-000 | WAGO

Pin header, 36 pole, pitch 3.5 mm, straight, black, 713-1438/117-000

Order No.: 44P2321
EAN: 4050821156703
MPN:
713-1438/117-000
Series: 713
WAGO
713-1438/117-000 WAGO PCB Connection Systems Image 1
713-1438/117-000 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
12.8520 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
12.85 € *
Price list
Quantity
Price per unit*
1 pcs.
12.8520 €
10 pcs.
11.8286 €
50 pcs.
10.7576 €
100 pcs.
9.6866 €
*incl. VAT plus shipping costs
**Subject to prior sale

THR male header, 713-1438/117-000, Wago

Male connector with angled solder pins and threaded flanges 2-row 18x2-pole with threaded flanges Spacing 3,5 mm / 0.138 in 100 % mismating protected Mating direction parallel to PCB black

Technical specifications
Connection solder pin
Connection plating tin-plated
Number of rows 2
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 160 V
Rated current 10 A
Orientation straight
Pin number 36 pole
Grid 3.5 mm
Type of locking Yes
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead