713-1463/037-000 | WAGO

Pin header, 6 pole, pitch 3.5 mm, straight, black, 713-1463/037-000

Order No.: 44P2323
EAN: 4055143364140
MPN:
713-1463/037-000
Series: 713
WAGO
713-1463/037-000 WAGO PCB Connection Systems Image 1
713-1463/037-000 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
1.8683 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
1.87 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8683 €
10 pcs.
1.7255 €
50 pcs.
1.5708 €
100 pcs.
1.4161 €
*incl. VAT plus shipping costs
**Subject to prior sale

THT male header, 713-1463/037-000, Wago

Pin strip with straight solder pins 2-row 3x2-pole with ejectors and orientation lug Grid spacing 3.5 mm / 0.138 in 100 % mismating protected Mating direction perpendicular to PCB black

Technical specifications
Connection solder pin
Connection plating tin-plated
Number of rows 2
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 160 V
Rated current 10 A
Orientation straight
Pin number 6 pole
Grid 3.5 mm
Type of locking Yes
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes