713-1465/107-000 | WAGO

Pin header, 10 pole, pitch 3.5 mm, straight, black, 713-1465/107-000

Order No.: 44P2330
EAN: 4045454809423
MPN:
713-1465/107-000
Series: 713
WAGO
713-1465/107-000 WAGO PCB Connection Systems Image 1
713-1465/107-000 WAGO PCB Connection Systems Image 2
713-1465/107-000 WAGO PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
4.6767 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
4.68 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6767 €
10 pcs.
4.2959 €
50 pcs.
3.9151 €
100 pcs.
3.5224 €
*incl. VAT plus shipping costs
**Subject to prior sale

THR male header, 713-1465/107-000, Wago

Male connector with straight solder pins and threaded flanges 2-row 5x2-pole Spacing 3,5 mm / 0.138 in 100 % mismating protected Mating direction perpendicular to PCB black

Technical specifications
Connection solder pin
Connection plating tin-plated
Number of rows 2
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 160 V
Rated current 10 A
Orientation straight
Pin number 10 pole
Grid 3.5 mm
Type of locking Yes
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead