713-1467/107-000 | WAGO
Pin header, 14 pole, pitch 3.5 mm, straight, black, 713-1467/107-000
Unit Price (€ / pc.)
5.7001 € *
Standard delivery time from the manufacturer is: On Request
THT male header, 713-1467/107-000, WAGO
THT male header, 2-row, 0.8 x 0.8 mm solder pin, straight, with orientation nose, Threaded flange, Pin spacing 3.5 mm, 14-pole, black.
Features
- Header housing is molded of THT-compatible insulation material for lead-free reflow soldering
- Separated pin slots prevent damage and make the headers touch-proof when unplugged
- 100% protected against mismating
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 14 pole | |
| Grid | 3.5 mm | |
| Connection | solder pin | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 160 V | |
| Rated current | 10 A | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |