713-1471/037-000 | WAGO

Pin header, 22 pole, pitch 3.5 mm, straight, black, 713-1471/037-000

Order No.: 44P2346
EAN: 4045454809331
MPN:
713-1471/037-000
Series: 713
WAGO
713-1471/037-000 WAGO PCB Connection Systems Image 1
713-1471/037-000 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
4.7005 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
4.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.7005 €

THT male header, 713-1471/037-000, Wago

Male connector with straight solder pins 2-row 11x2-pole with ejectors and orientation lug grid dimension 3.5 mm / 0.138 in 100 % mismating protected mating direction perpendicular to PCB black

Technical specifications
Connection solder pin
Connection plating tin-plated
Number of rows 2
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 160 V
Rated current 10 A
Orientation straight
Pin number 22 pole
Grid 3.5 mm
Type of locking Yes
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes