713-1472 | WAGO

Pin header, 24 pole, pitch 3.5 mm, straight, black, 713-1472

Order No.: 44P2348
EAN: 4045454667436
MPN:
713-1472
Series: 713
WAGO
713-1472 WAGO PCB Connection Systems Image 1
713-1472 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
7.1519 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
7.15 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1519 €
10 pcs.
6.5807 €
50 pcs.
5.9857 €
100 pcs.
5.3907 €
*incl. VAT plus shipping costs
**Subject to prior sale

THT male header, 713-1472, Wago

Male connector with straight solder pins 2-row 12x2-pole with orientation lug pitch 3.5 mm / 0.138 in 100 % mismating protected mating direction perpendicular to PCB black

Technical specifications
Connection solder pin
Connection plating tin-plated
Number of rows 2
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 160 V
Rated current 10 A
Orientation straight
Pin number 24 pole
Grid 3.5 mm
Type of locking No
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes