713-1476/107-000 | WAGO

Pin header, 32 pole, pitch 3.5 mm, straight, black, 713-1476/107-000

Order No.: 44P2362
EAN: 4045454809546
MPN:
713-1476/107-000
Series: 713
WAGO
713-1476/107-000 WAGO PCB Connection Systems Image 1
713-1476/107-000 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
11.0670 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
11.07 € *
Price list
Quantity
Price per unit*
1 pcs.
11.0670 €
10 pcs.
10.1864 €
50 pcs.
9.2701 €
100 pcs.
8.3419 €
*incl. VAT plus shipping costs
**Subject to prior sale

THT male header, 713-1476/107-000, Wago

Male connector with straight solder pins and threaded flanges 2-row 16x2-pole Spacing 3.5 mm / 0.138 in 100 % mismating protected Mating direction perpendicular to PCB black

Technical specifications
Connection solder pin
Connection plating tin-plated
Number of rows 2
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 160 V
Rated current 10 A
Orientation straight
Pin number 32 pole
Grid 3.5 mm
Type of locking Yes
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead