713-1477 | WAGO
Pin header, 34 pole, pitch 3.5 mm, straight, black, 713-1477
Unit Price (€ / pc.)
10.1507 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
10.15 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1507 €
10 pcs.
9.3415 €
50 pcs.
8.4966 €
100 pcs.
7.6517 €
*incl. VAT plus shipping costs
**Subject to prior sale
THT male header, 713-1477, Wago
Male connector with straight solder pins 2-row 17x2-pole with orientation lug grid dimension 3.5 mm / 0.138 in 100 % mismating protected mating direction perpendicular to PCB black
Technical specifications
Connection | solder pin | |
Connection plating | tin-plated | |
Number of rows | 2 | |
Version | pin header | |
Additional parts | equipped | |
Colour | black | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 160 V | |
Rated current | 10 A | |
Orientation | straight | |
Pin number | 34 pole | |
Grid | 3.5 mm | |
Type of locking | No |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |