714-102/000-047 | WAGO
1-wire female connector, 2 pole, pitch 3.5 mm, straight, black, 714-102/000-047
Unit Price (€ / pc.)
2.0111 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Female connector, 714-102/000-047, WAGO
1-conductor female connector, push-button, 1.5 mm², pin spacing 3.5 mm, 2-pole, direct marking, 1,50 mm², black.
Features
- Female connector terminates both solid and ferruled conductors via push-in termination
- Ultra-low profile of just 7.8 mm for conductor cross-section up to 1.5 mm²
- With coding fingers and test points
Technical specifications
Connection | Push-in | |
Number of rows | 1 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Breakable | No | |
Colour | schwarz | |
Contact type | Buchse | |
Rated current | 8 A | |
Orientation | gerade | |
Pin number | 2-polig | |
Grid | 3.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |