714-106/000-047 | WAGO

1-wire female connector, 6 pole, pitch 3.5 mm, straight, black, 714-106/000-047

Order No.: 44P2373
EAN: 4055143240734
MPN:
714-106/000-047
Series: MCS MINI SL
714-106/000-047 WAGO PCB Connection Systems Image 1
714-106/000-047 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
3.9984 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
4.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.9984 €

Female connector, 714-106/000-047, WAGO

1-conductor female connector, push-button, 1.5 mm², pin spacing 3.5 mm, 6-pole, direct marking, 1,50 mm², black.

Features

  • Female connector terminates both solid and ferruled conductors via push-in termination
  • Ultra-low profile of just 7.8 mm for conductor cross-section up to 1.5 mm²
  • With coding fingers and test points
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 6 pole
Grid 3.5 mm
Connection push-in
Orientation straight
Rated current 8 A
Additional parts equipped
Number of rows 1
Breakable No
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes