714-172 | WAGO

Pin header, 12 pole, pitch 3.5 mm, angled, black, 714-172

Order No.: 43P1930
EAN: 4045454859688
MPN:
714-172
Series: MCS MINI SL
714-172 WAGO PCB Connection Systems Image 1
714-172 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
2.9988 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
3.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.9988 €
Angled solder pin 0.8 x 0.8 mm 12-pole black
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 12 pole
Grid 3.5 mm
Connection solder pin
Orientation angled
Type of locking No
contact surface tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes