721-102/037-000 | WAGO
Socket header, 2 pole, pitch 5 mm, angled, light gray, 721-102/037-000
Unit Price (€ / pc.)
2.4990 € *
Available: 45 pcs.
Leadtime: 3 Weeks **
Total Price:
2.50 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4990 €
10 pcs.
2.3086 €
50 pcs.
2.0944 €
100 pcs.
1.8802 €
*incl. VAT plus shipping costs
**Subject to prior sale
1-Conductor female plug, 721-102/037-000, Wago
1-conductor female multipoint connector; 100% mismating protected; locking latch; 2.5 mm²; grid spacing 5 mm; 2-pole; 2.50 mm²; light gray
Technical specifications
Connection | Federzuganschluss | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | lichtgrau | |
Contact type | Buchse | |
contact surface | verzinnt | |
Rated voltage | 320 V | |
Rated current | 16 A | |
Orientation | abgewinkelt | |
Pin number | 2-polig | |
Grid | 5 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |