721-134/001-000 | WAGO
Pin header, 4 pole, pitch 5 mm, straight, light gray, 721-134/001-000
Unit Price (€ / pc.)
0.9401 € *
Available: 0 pcs.
Next delivery: 175 pcs. on 2025-04-23
Leadtime: 3 Weeks **
THT male connector, solder pin 1.0 x 1.0 mm, straight, 100% PROTECTED CONNECTION, 5 mm pitch, 4-pole
Technical specifications
Connection | Lötstift | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | lichtgrau | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 320 V | |
Rated current | 12 A | |
Orientation | gerade | |
Pin number | 4-polig | |
Grid | 5 mm | |
Type of locking | Nein |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |