721-202/026-047 | WAGO

Socket header, 2 pole, pitch 7.5 mm, angled, light gray, 721-202/026-047

Order No.: 44P2526
EAN: 4044918381116
MPN:
721-202/026-047
Series: MCS MIDI
721-202/026-047 WAGO PCB Connection Systems Image 1
721-202/026-047 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
2.3562 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
2.36 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3562 €
10 pcs.
2.1658 €
50 pcs.
1.9754 €
100 pcs.
1.7731 €
*incl. VAT plus shipping costs
Subject to prior sale

Female header, 721-202/026-047, Wago

Female connector 2-pole Spacing 7.5 mm / 0.295 in 100 % mismating protected codable only 1 detent light grey

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 2 pole
Grid 7.5 mm
Connection spring balancer connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour light gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes