721-203/026-000 | WAGO

Socket header, 3 pole, pitch 7.5 mm, angled, light gray, 721-203/026-000

Order No.: 43P1944
EAN: 4044918356589
MPN:
721-203/026-000
Series: MCS MIDI
721-203/026-000 WAGO PCB Connection Systems Image 1
721-203/026-000 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
2.1301 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
2.13 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.1301 €
3-pole Pin spacing 7.5 mm / 0.295 in light gray
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 3 pole
Grid 7.5 mm
Connection spring balancer connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour light gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes