721-208/031-000 | WAGO

Socket header, 8 pole, pitch 7.5 mm, angled, light gray, 721-208/031-000

Order No.: 44P2559
EAN: 4044918381642
MPN:
721-208/031-000
Series: MCS MIDI
721-208/031-000 WAGO PCB Connection Systems Image 1
721-208/031-000 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
7.6636 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
7.66 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6636 €
10 pcs.
7.0448 €
50 pcs.
6.4141 €
100 pcs.
5.7715 €
*incl. VAT plus shipping costs
Subject to prior sale

Female header, 721-208/031-000, Wago

Female connector with mounting flanges 8-pole Spacing 7.5 mm / 0.295 in 100 % mismating protected codable with 2 latching lugs for surface mounting for screw or similar mounting types mounting types light grey

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 8 pole
Grid 7.5 mm
Connection spring balancer connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour light gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes