721-2113/037-000 | WAGO

Socket header, 13 pole, pitch 5 mm, angled, light gray, 721-2113/037-000

Order No.: 44P2612
EAN: 4044918567183
MPN:
721-2113/037-000
Series: MCS MIDI
721-2113/037-000 WAGO PCB Connection Systems Image 1
721-2113/037-000 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
12.6259 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
12.63 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
12.6259 €

Female header, 721-2113/037-000, Wago

2-conductor female multipoint connector with locking latches 13-pole Spacing 5 mm / 0.197 in codable with 2 latches 100 % mismating protected light gray

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 13 pole
Grid 5 mm
Connection spring balancer connection
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 16 A
Additional parts equipped
Number of rows 2
Colour light gray
Logistics
Property Value
Country of origin PL
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes