721-263/001-000 | WAGO
Pin header, 3 pole, pitch 7.5 mm, straight, light gray, 721-263/001-000
Unit Price (€ / pc.)
1.0948 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1.09 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0948 €
10 pcs.
0.9877 €
100 pcs.
0.8806 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male connector, 721-263/001-000, Wago
Male connector with straight solder pins 1,2 x 1,2 mm 3 poles Spacing 7,5 mm / 0.295 in 100 % mismating protected without leading PE-contact with side panels mating direction perpendicular to PCB light grey
Technical specifications
Connection | Lötstift | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | lichtgrau | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 630 V | |
Rated current | 16 A | |
Orientation | gerade | |
Pin number | 3-polig | |
Grid | 7.5 mm | |
Type of locking | Nein |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |