721-433/001-040 | WAGO
Pin header, 3 pole, pitch 5 mm, angled, light gray, 721-433/001-040
Unit Price (€ / pc.)
1.0472 € *
Available: 132 pcs.
Leadtime: 4 Weeks **
Total Price:
1.05 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0472 €
10 pcs.
0.9639 €
50 pcs.
0.8806 €
100 pcs.
0.7973 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male header, 721-433/001-040, Wago
Male connector with angled solder pins 1 x 1 mm 3-pole Spacing 5 mm / 0.197 in 100 % mismating protected with leading PE-contact with side panels mating direction parallel to PCB light grey
Technical specifications
Connection | Lötstift | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | lichtgrau | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 320 V | |
Rated current | 12 A | |
Orientation | abgewinkelt | |
Pin number | 3-polig | |
Grid | 5 mm | |
Type of locking | Nein |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |