721-463/001-000 | WAGO
Pin header, 3 pole, pitch 5 mm, angled, light gray, 721-463/001-000
Unit Price (€ / pc.)
0.9282 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
0.93 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9282 €
10 pcs.
0.8330 €
100 pcs.
0.7497 €
*incl. VAT plus shipping costs
Subject to prior sale
Male header, 721-463/001-000, Wago
Male connector with angled solder pins 1.2 x 1.2 mm 3-pole Spacing 5 mm / 0.197 in 100 % mismating protected without leading PE-contact with side panels mating direction parallel to PCB light grey
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 3 pole | |
| Grid | 5 mm | |
| Connection | solder pin | |
| Orientation | angled | |
| Type of locking | No | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 320 V | |
| Rated current | 16 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |