721-602/019-000 | WAGO

Pin header, 5 pole, pitch 5 mm, angled, light gray, 721-602/019-000

Order No.: 09P0109
EAN: 4044918284875
MPN:
721-602/019-000
Series: 721
WAGO
721-602/019-000 WAGO PCB Connection Systems Image 1
721-602/019-000 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
2.0944 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.0944 €
  • Universal connection for all conductor types
  • Simplified wiring in cable pre-assembly and on devices thanks to two actuation directions for the CAGE CLAMP®.
  • For wire-to-wire and board-to-wire connections
  • Variants with snap-in feet or mounting flanges for mounting on surfaces or in bushings
  • Optional leading PE contact for 3- to 5-pole male headers
  • 100 % mismating protected
  • Codeable
Technical specifications
Connection spring balancer connection
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts equipped
Colour light gray
Contact type pin
contact surface tin-plated
Rated voltage 320 V
Rated current 12 A
Orientation angled
Pin number 5 pole
Grid 5 mm
Type of locking No
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes